Varta 4120101422 Longlife D battery Alkali-manganese 1.5V 2 pcs Non-Rechargeable

MPN
4120101422
Brand
Varta
EAN-13
4008496129348
Order Code
18-4066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

Varta 4120101422 refers to the Varta Longlife D Blister, packaging which contains two D batteries with alkali-manganese chemistry, each delivering a nominal voltage of 1.5 volts. Designed for reliability and longevity, these batteries excel in providing continuous power to devices that have moderate energy demands such as torches, radios, and various portable electronics. Their robust construction ensures dependable performance even in devices that require a consistent, stable power source, making them suitable for both professional and consumer-grade applications. Though listed under lead acid batteries, these specific units utilise alkali-manganese technology, contributing to a longer lifespan in comparison to standard zinc-carbon batteries, and offering a reliable, low-maintenance power solution for engineering projects where optimal performance and cost-effectiveness are crucial.
Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 2
Terminal Type Standard
Content 2
Diameter 33mm
Dimensions (Ø x H) 33 mm x 61 mm
Height 61mm
Product Type D battery
Rechargeable No
Size D
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot