Varta 4114101306 Size C Longlife Extra Alkaline Battery Pack of 6

MPN
4114101306
Brand
Varta
EAN-13
4008496572748
Order Code
57-6338
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

The right alkaline battery for continuous use at low current.
  • Alternative battery types: LR15, C, AM2, L, MN1400, 814, E93, LR14N, 14A, KC, R14, BA3042, U7522, UM2, 1/2 Torcia
  • Battery & PSU technology: Alkali-manganese
  • Battery size: C
  • Battery type (category): C battery
  • Content: 6 pc(s)
  • Dimensions, height: 49.5mm
  • Dimensions, Ø: 25.5mm
  • Type (manufacturer type): Longlife Baby
  • Voltage: 1.5V
Type C
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 6
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot