Varta 4106301132 Longlife AA Batteries Alkali-manganese 1.5V 12 pcs

MPN
4106301132
Brand
Varta
EAN-13
4008496129942
Order Code
18-4062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £5.74 £5.27
10+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 152 in stock

Varta 4106301132 Longlife AA Batteries are designed with alkali-manganese technology, providing a reliable 1.5 V output. The package includes 12 non-rechargeable batteries, making it a practical choice for a variety of household and industrial applications. Known for their long-lasting performance, these Varta Longlife batteries are particularly suitable for consistent, low-drain devices such as remote controls, wall clocks, and radios. The battery's design ensures efficiency in maintaining power supply over extended periods, which is critical for the uninterrupted operation of essential equipment. These batteries deliver dependable energy in a size that is standard for AA applications, ensuring compatibility with numerous electronic devices.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 12
Terminal Type Standard
Content 12
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Rechargeable No
Size AA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot