Varta 4106229630 ENERGY AA Batteries 1.5V 30pcs Ideal for Constant Use

MPN
4106229630
Brand
Varta
EAN-13
4008496978199
Order Code
08-0837
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.26
10+ £9.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Varta manufactures the ENERGY AA Bli 30, an alkali-manganese AA battery. This 1.5 V size AA battery comes in a 30-piece pack, known for its reliability and long-lasting power. Common applications include use in remote controls, toys, and other household electronics.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 30
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot