Varta 4106229391 Energy AA Batteries 1.5V 40 pcs Long-Life Leakproof

MPN
4106229391
Brand
Varta
EAN-13
4008496075195
Order Code
08-0836
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    10 40
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 5 weeks

The Varta Energy AA Postalbox 40 is an industrial-grade battery designed for consistent performance. This Alkali-manganese AA battery delivers 1.5 V and comes in a pack of 40, ideal for bulk use. It is commonly used in various industrial and commercial applications where reliable power is needed.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 40
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot