Varta 4103301134 Longlife AAA Batteries Alkali-manganese 1.5 V 24 pcs

MPN
4103301134
Brand
Varta
EAN-13
4008496129928
Order Code
18-4057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

Varta presents the 4103301134 Longlife AAA Batteries, engineered for reliable performance in a wide range of applications. These non-rechargeable batteries, utilising an alkali-manganese chemistry, provide a steady 1.5 V output, making them suitable for devices requiring consistent power delivery. Packaged in a set of 24, these AAA batteries are ideal for use in low to moderate power-demanding applications such as remote controls, clocks, and various electronic toys. The Longlife series is designed to offer prolonged energy retention, enhancing device lifespan and efficiency. Engineers and technicians will find them particularly useful in scenarios where dependable, long-lasting power is essential.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 24
Terminal Type Standard
Content 24
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Rechargeable No
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot