Varta 4103229630 ENERGY AAA Batteries 1.5V Alkali-Manganese 30 Pack

MPN
4103229630
Brand
Varta
EAN-13
4008496978168
Order Code
08-0835
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 253 availableBack-order availability date - 21/12/2026

The Varta ENERGY AAA Bli 30 is an alkali-manganese battery pack containing 30 AAA batteries, known for reliable and long-lasting power. Ideal for everyday devices, these size AAA batteries are perfect for remote controls, clocks, and cameras. Varta is a trusted manufacturer known for quality in portable energy solutions.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 30
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot