Varta 4074 V74PX Alkaline 15V 45mAh Camera Battery

MPN
4074
Brand
Varta
EAN-13
4008496273591
Order Code
57-8394

Discontinued


These Varta alkaline camera batteries are ideal for use in photo, film and flash equipment. They have extra short recycling times and so produce an impressive number of flashes per charge.
  • Alternative battery types: MN154, 504, KA74, 220, 220A, 4074, 10LR54
  • Battery & PSU technology: Alkali-manganese
  • Capacity: 45mAh
  • Dimensions, height: 35mm
  • Dimensions, Ø: 16mm
  • Manufacturer type: V74PX
  • Voltage: 15V
Capacity 45mAh
Voltage 15v

Questions

*Question functionality currently disabled
Question by: Product code: 57-8394

Q. Is there a replacement for this battery varta 4074 v74px

A. Hi Ian, thank you for your question. The closest we can offer would be 18-0267. Same length but slightly smaller diameter.


Trustpilot