Varta 4006211354 Industrial Pro AA Batteries 1.5V 4pcs for Professionals

MPN
04006211354
Brand
Varta
EAN-13
4008496356553
Order Code
08-0758
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

Varta Industrial Pro AA battery is an alkali-manganese power source with a voltage of 1.5 V, supplied in packs of four. The AA size, also known as mignon, is commonly used in a wide range of devices, including remote controls and flashlights. Its reliable performance makes it ideal for both industrial and domestic applications.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot