Varta 4001 Alkaline Size N 1.5V 880mAh High Energy Battery

MPN
4001101401
Brand
Varta
EAN-13
4008496128136
Order Code
57-6342
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 168 availableBack-order availability date - 16/11/2026

The power dwarfs of Varta for use in power-intensive devices such as toys, audio devices, electronic games, etc.
  • Alternative battery types: N, LR1, LR01, E90, LR1-N, LR1/E90, 4001, AM5, KN, MN9100, MN9100/N, UM5, R1, KN-2, 810, 910A, L1129
  • Battery & PSU technology: Alkali-manganese
  • Battery size: N
  • Battery type (category): N battery
  • Capacity (mAh, Ah): 880 mAh
  • Dimensions, height: 29mm
  • Dimensions, Ø: 11.5mm
  • Voltage: 1.5V
Type N
Capacity 880mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.5 x 29.0mm
Pack Size 1
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot