Varta 377101401 Silver Oxide SR66, SR626 1.55V 27mAh Button Cell Battery

MPN
377101401
Brand
Varta
EAN-13
4008496317134
Order Code
57-8381
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.645
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 11 days

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR626SW, SR66, SR626,V377, D377, 606, BA, 280-39, SB-AW, RW329, R377/37, G4, GP77, 1176SO, S32, SG4, S626E, L626, LR626, LR66, E377, E377CA, LR626SW, 377A, 377X, 377S, E377A, 377BA, CR626SW
  • Battery & PSU technology: Silver oxide
  • Battery size: SR66, SR626
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 27 mAh
  • Dimensions, height: 2.6mm
  • Dimensions, Ø: 6.8mm
  • Voltage: 1.55V
  • Weight: 0.4 g
Type SR66
Capacity 27mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 6.8 x 2.6mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot