Varta 335101111 Silver Oxide SR512 1.55V 6mAh Button Cell Battery

MPN
335101111
Brand
Varta
EAN-13
4008496101467
Order Code
57-8352
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 3 weeks

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR512SW, SR512,V335, D335, 622, 280-68, SB-AB, RW335, R335, GP335, 335A, 335X
  • Battery & PSU technology: Silver oxide
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 6mAh
  • Dimensions, height: 1.3mm
  • Dimensions, Ø: 5.8mm
  • Voltage: 1.55V
  • Weight: 0.13 g
Type SR512
Capacity 6mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 5.8 x 1.3mm
Pack Size 1
Terminal Type Standard
Dimensions height: 1.3mm
Voltage 1.55V

Questions

*Question functionality currently disabled
Question by: Product code: 57-8352

Q. do you stock sieko g6 cmb micro=cell watch battries

A. Hi Richard, thank you for your question. We offer 57-8383 which is also known as a G6 cell.

Reviews

Be the first to submit a review

Trustpilot