Varta 329101111 Silver Oxide SR731 1.55V 39mAh Button Cell Battery

MPN
329101111
Brand
Varta
EAN-13
4008496245864
Order Code
57-8351
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 34 availableBack-order availability date - 22/07/2026

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR731SW, SR731,V329, D329, RW300, R329/24, GP29, 329A, 329X, E329
  • Battery & PSU technology: Silver oxide
  • Battery size: SR731
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 39mAh
  • Dimensions, height: 3.1mm
  • Dimensions, Ø: 7.9mm
  • Voltage: 1.55V
Type SR731
Capacity 39mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 73 x 3.1mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot