Varta 24610101416 Button Cell Zinc Air Hearing Aid Batteries 1.4V 6pcs

Order Code:

08-0833

Brand: Varta MPN: 24610101416 EAN-13: 4043752393576
Qty Unit Price (Inc VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
44 available to back orderBack-order availability date - 16/05/2026

Varta's ZA 10 button cell batteries are designed for hearing aids, providing reliable power with a voltage of 1.4 V. These zinc air batteries are packaged as a set of six, making them ideal for frequent use. Common applications include powering hearing aids, wristwatches, and pocket calculators.
Type ZA10
Chemistry Zinc Air
Dimensions (H x W x D) 5.9 x 3.6mm
Pack Size 6
Terminal Type Standard
Voltage 1.4V
Diameter 7.9mm
Height 3.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot