Varta 24607101416 Button Cell ZA 312 Hearing Aid Batteries 6 pcs Mercury-Free

MPN
24607101416
Brand
Varta
EAN-13
4043752393569
Order Code
08-0832
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Inc VAT)
2+ £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 141 availableBack-order availability date - 08/06/2026

Varta's button cell battery, model number 24607101416, offers a 1.4 V power supply and comes in a pack of six. These zinc-air batteries are specifically designed for hearing aids but can also be used in wristwatches and calculators. Known for their reliability, Varta's hearing aid batteries ensure consistent and long-lasting performance.
Type ZA312
Chemistry Zinc Air
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 6
Terminal Type Standard
Voltage 1.4V
Diameter 11.6mm
Height 5.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot