Varta 24600101416 Button Cell ZA 675 Zinc-Air Hearing Aid 6 pcs

MPN
24600101416
Brand
Varta
EAN-13
4043752393545
Order Code
08-0830
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 14 availableBack-order availability date - 25/11/2026

Varta produces the Button cell 675 Bli 6, a zinc-air battery suitable for hearing aids. These 1.4 V batteries come in a pack of six and offer reliable power for essential devices. Typical applications include hearing aids, wristwatches, and pocket calculators.
Type ZA675
Chemistry Zinc Air
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 6
Terminal Type Standard
Diameter 5.9mm
Height 3.6mm
Voltage 1.4V

Reviews

Be the first to submit a review

Trustpilot