Varta 18920101111 Night Cutter Pro F20R Cordless 1000 lm Rechargeable Torch

MPN
18920101111
Brand
Varta
EAN-13
4008496082292
Order Code
18-4048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £40.09 £34.08
10+ £32.88
100+ £32.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 27/10/2026

Varta 18920101111 is a high-performance lighting transformer, specifically designed as the Varta Torch VARTA Night Cutter Pro F20R Rechargeable Box, delivering a luminous intensity of 1000 lumens. This robust torch is engineered for use in various demanding environments, providing efficient and reliable illumination. It is particularly well-suited for applications such as industrial inspection, emergency response, and outdoor operations, where durable and high-lumen lighting is required. The device's rechargeable feature ensures sustained and environmentally friendly usage, aligning with modern sustainability standards. Varta's engineering excellence is evident in the careful selection of materials and precision design, offering consistent performance under variable conditions.
Type Torch
Colour Black
Diameter 39mm
Dimensions (Ø x L) 39 mm x 161 mm
Illumination Range (high) 200m
Length 161mm
Light Duration (high) 22h
Luminous flux (high) 1000lm
Product Type Torch
Weight 232g

Reviews

Be the first to submit a review

Trustpilot