Varta 18902101121 Night Cutter F40 Torch 1000 lm 65 h 6x AA Batteries

MPN
18902101121
Brand
Varta
EAN-13
4008496996148
Order Code
08-0828
Country of Origin
China

No longer stocked


The Varta Night Cutter F40 torch is a battery-powered lighting device offering 1000 lumens and up to 65 hours of illumination. Weighing just 134 grams, this torch is ideal for use as a portable pocket light. Manufactured by Varta, it is suitable for outdoor activities and emergency situations.
Type Torch
(Ø) 48mm
Battery type AA
Bulb Type LED (monochrome)
Dim (Ø x L) 48 mm x 235 mm
Factory colour Black
Illumination Range (high) 240m
IP Rating IPX4
Length 235mm
Light Duration (max.) 65h
Luminous flux (high) 1000lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Technology Alkali-manganese
Waterproof No
Weight 134g

Trustpilot