Varta 18751101421 Indestructible BL20 Pro Hand Lamp 400 lm Robust Waterproof

MPN
18751101421
Brand
Varta
EAN-13
4008496987115
Order Code
08-0825
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £39.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Varta Indestructible BL20 Pro is a cordless, handheld searchlight with 400 lumens, ideal for rugged use. This rechargeable light offers durability and reliability, perfect for workshop or outdoor activities. Manufactured by Varta, it is designed to withstand tough conditions while providing bright illumination.
Type Cordless handheld searchlight
Batteries 6x AA battery (included)
(Ø) 84mm
Bulb Type LED (monochrome)
Dim (Ø x L) 84 mm x 150 mm
Factory colour Black
Illumination Range (high) 400m
Illumination Range (low) 145m
LEDs 1
Length 150mm
Light Duration (high) 10h
Light Duration (low) 85h
Luminous flux (high) 400lm
Luminous flux (low) 50lm
Rack size 483 mm (19")
Weight 520g
Weight, information incl. batteries

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot