Varta 18714101421 Indestructible F30 Pro LED Torch 650lm Robust 363g

MPN
18714101421
Brand
Varta
EAN-13
4008496987269
Order Code
08-0824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Varta Indestructible F30 Pro torch is a robust and reliable pocket light with a powerful 650-lumen output. Weighing 363 grams, it is ideal for outdoor adventures and demanding work environments. Manufactured by Varta, this durable torch is designed for excellent performance and longevity.
Type Torch
(Ø) 50mm
Bulb Type LED (monochrome)
Dim (Ø x L) 50 mm x 288 mm
Factory colour Black
Illumination Range (high) 279m
Illumination Range (low) 94m
IP Rating IP67
Length 288mm
Light Duration (high) 4h
Light Duration (low) 75h
Luminous flux (high) 650lm
Luminous flux (low) 80lm
Number of bulbs 1
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Waterproof No
Weight 363g

Reviews

Be the first to submit a review

Trustpilot