Varta 18660101421 LED Work Light 190lm 2 Modes Aluminium Casing

MPN
18660101421
Brand
Varta
EAN-13
4008496678013
Order Code
08-0820
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £48.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Varta Work Light BL40 is a battery-operated LED hand-lamp providing 190 lumens, ideal for workshop and factory environments. Its rechargeable and handheld design makes it perfect for use as an emergency hand-lamp or handheld spotlight. Typical applications include use as a work light or hand-searchlight in various settings.
Type Work light
Batteries 1 x 4LR25-2
Bulb Type LED (monochrome)
Dim (L x W x H) 240 x 128.5 x 295 mm
Factory colour Black
Height 295mm
Illumination Range (high) 430m
LEDs 1
Length 240mm
Light Duration (high) 92h
Light-on Time High > 92 hours · Low > 250h
Luminous flux (high) 190lm
Power 4W
Rack size 483 mm (19")
Weight 1980g
Weight, information incl. battery
Width 128.5mm

Reviews

Be the first to submit a review

Trustpilot