Varta 17647101421 Work Flex Penlight Grey/Blue 230mm Battery-Operated LED

MPN
17647101421
Brand
Varta
EAN-13
4008496977925
Order Code
08-0809
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Varta's Work Flex Pocket Light, model 17647101421, is a 230 mm grey penlight powered by LED technology. This battery-operated penlight is designed for versatility, making it ideal for inspection and special-purpose tasks. Its compact size and monochrome LED make it a practical tool for both professional and personal use.
Type Penlight
Bulb Type LED (monochrome)
Colour Grey, Blue
Dim (L x W x H) 230 x 100 x 35 mm
Height 35mm
Illumination Range (high) 40m
LEDs 2
Length 230mm
Light Duration (high) 6h
Luminous flux (high) 110lm
Luminous flux (low) 100lm
Material Plastic
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Weight 108g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot