Varta 17624101111 Motion Sensor Slim Light Portable Rechargeable White

Order Code:

08-0806

Brand: Varta MPN: 17624101111 EAN-13: 4008496200290
Qty Unit Price (Ex VAT)
1+ £23.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 21/03/2026

The Varta Motion Sensor Slim Light Rechargeable Box is a compact and versatile lighting solution ideal for home and travel use. Equipped with a motion detector, it provides convenient, hands-free illumination exactly when needed. This magnetic and battery-powered mini light is perfect for enhancing visibility in dark spaces such as cupboards, hallways, and wardrobes.
Type Portable mini light (+ motion detector)
Dim (L x W x H) 240 x 40 x 16.60 mm
Energy efficiency rating n.rel.
Factory colour White
Height 16.60mm
Length 240mm
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot