Varta 17612101421 Day Light Multi LED Torch 70 lm Impact-Resistant 125h

MPN
17612101421
Brand
Varta
EAN-13
4008496987559
Order Code
08-0805
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £17.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Varta Day Light Multi LED F30 torch, model 17612101421, is a reliable, battery-powered lighting solution featuring a brightness of 70 lumens with a runtime of up to 125 hours. Weighing 473 grams, this pocket light is ideal for various applications, from household use to outdoor activities. Varta's durable design ensures it is well-suited for both everyday tasks and more demanding situations.
Type Torch
(Ø) 63mm
Bulb Type LED (monochrome)
Dim (Ø x L) 63 mm x 198 mm
Illumination Range (high) 32m
Length 198mm
Light Duration (max.) 125h
Luminous flux (high) 70lm
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Waterproof No
Weight 473g
Weight, information incl. batteries

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot