Varta 17608101421 Aluminium Light F30 Pro LED Torch 400 lm 50 h Runtime

MPN
17608101421
Brand
Varta
EAN-13
4008496056453
Order Code
08-0804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

The Varta 17608101421 Aluminium Light F30 Pro is a battery-powered torch offering 400 lumens and up to 50 hours of illumination. It's lightweight at 96 grams, making it ideal as a pocket light for everyday use. This robust torch is perfect for camping, hiking, or any outdoor activities requiring reliable lighting.
Type Torch
Bulb Type LED (monochrome)
Factory colour Black
Illumination Range (high) 150m
Light Duration (max.) 50h
Luminous flux (high) 400lm
Material Aluminium
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Weight 96g

Reviews

Be the first to submit a review

Trustpilot