Varta 16701101421 Key Chain Light 12lm 3.5h Robust Water-Resistant

Image Representative of Range

Varta 16701101421 Key Chain Light 12lm 3.5h Robust Water-Resistant

MPN
16701101421
Brand
Varta
EAN-13
4008496808052
Order Code
13-3444
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 396 in stock

The Varta Indestructible Key Chain Light is a robust, battery-powered LED mini torch offering 12 lumens and a runtime of 3.5 hours. Weighing only 19 grams, this compact torch is ideal for attaching to keys or carrying in your pocket for everyday use. It is perfect for providing reliable illumination in dark or emergency situations.
Type Mini torch
(Ø) 23mm
Bulb Type LED (monochrome)
Dim (Ø x L) 23 mm x 83 mm
Factory colour Black
Illumination Range (high) 10m
Length 83mm
Light Duration (max.) 3.5h
Luminous flux (high) 12lm
Material Plastic
Number of bulbs 1
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Weight 19g
Weight, information incl. battery

Reviews

Be the first to submit a review

Trustpilot