Varta 16647101421 Silver Light 3AAA Robust Flat Lamp with LED Lens

MPN
16647101421
Brand
Varta
EAN-13
4008496677597
Order Code
08-0802
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Varta Silver Light LED torch, model 16647101421, is a dependable illumination device powered by three AAA batteries. This compact torch is ideal for everyday use, providing efficient and reliable light for tasks at home or during outdoor activities. Manufactured by Varta, it offers quality performance, although its energy efficiency class is not specified for 2021.
Type LED torch
Batteries 3 x AAA batteries (included)
Bulb Type LED (monochrome)
Dim (L x W x H) 29 x 53 x 98 mm
Energy efficiency rating n.rel.
Factory colour Silver-black
Height 98mm
Illumination Range 56m
LEDs 3
Length 29mm
Light Duration (max.) 12h
Light-on time 12h
Luminous Flux 28lm
Material (details) Plastic
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Waterproof No
Weight 87g
Weight, information incl. batteries
Width 53mm

Reviews

Be the first to submit a review

Trustpilot