Varta 16632101421 Day Light LED Torch Battery-Powered 40 lm 62 h

MPN
16632101421
Brand
Varta
EAN-13
4008496987528
Order Code
08-0800
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Varta Day Light Multi LED F20 torch, weighing 134 g, is a battery-powered device offering 40 lumens of brightness for up to 62 hours. Manufactured by Varta, this torch is ideal for both everyday use and outdoor activities. Its compact design makes it a convenient pocket light for various applications.
Type Torch
(Ø) 45mm
Bulb Type LED (monochrome)
Colour Black, Silver
Dim (Ø x L) 45 mm x 164 mm
Illumination Range (high) 29m
Length 164mm
Light Duration (max.) 62h
Luminous flux (high) 40lm
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Waterproof No
Weight 134g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot