Varta 16607101421 F20 Pro LED Torch 250 lm Black Aluminium 3 Modes

MPN
16607101421
Brand
Varta
EAN-13
4008496056446
Order Code
08-0794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 24 despatched in 4 working days

The Varta Aluminium Light F20 Pro torch offers a powerful 250-lumen output and has a run time of up to 35 hours. This pocket torch is ideal for camping, outdoor adventures, or emergency use due to its durable design and reliable performance. The Varta 16607101421 torch ensures long-lasting illumination for all your lighting needs.
Type Torch
Bulb Type LED (monochrome)
Factory colour Black
Illumination Range (high) 70m
Light Duration (max.) 35h
Luminous flux (high) 250lm
Material Aluminium
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot