Varta 16606101421 F10 Pro LED Torch Aluminium 150 lm Black Anodized

MPN
16606101421
Brand
Varta
EAN-13
4008496056422
Order Code
08-0793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

The Varta Aluminium Light F10 Pro torch, with product code 16606101421, is a battery-powered device providing 150 lumens of brightness. Weighing 31 grams, it offers a runtime of up to 25 hours, making it ideal for extended use. This compact pocket light is suitable for outdoor activities and emergency situations.
Type Torch
Bulb Type LED (monochrome)
Factory colour Black
Illumination Range (high) 45m
Light Duration (max.) 25h
Luminous flux (high) 150lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Weight 31g

Reviews

Be the first to submit a review

Trustpilot