Varta 16603101401 Key Chain Light LED 15 lm 6h Monochrome Keyring Torch

Image Representative of Range

Varta 16603101401 Key Chain Light LED 15 lm 6h Monochrome Keyring Torch

MPN
16603101401
Brand
Varta
EAN-13
4008496883226
Order Code
13-3443
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 15/09/2026

Produced by Varta, this metal key chain light is a battery-powered LED torch weighing 37.6 grams. It offers 15 lumens of light output and runs for up to 6 hours, making it ideal for everyday carry. This small but efficient device serves as a convenient pocket light for quick illumination needs.
Type Keyring torch
Bulb Type LED (monochrome)
Factory colour Silver
Illumination Range (high) 11m
Light Duration (max.) 6h
Luminous flux (high) 15lm
Number of bulbs 1
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Weight 37.6g

Reviews

Be the first to submit a review

Trustpilot