Varta 14611101421 Pen Light Battery-Powered LED Sturdy Aluminium Silver

Image Representative of Range

Varta 14611101421 Pen Light Battery-Powered LED Sturdy Aluminium Silver

MPN
14611101421
Brand
Varta
EAN-13
4008496678044
Order Code
13-3442
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,189 in stock

The Varta 14611101421 Pen Light is a silver, battery-powered LED torch measuring 11.7 cm. It features a monochrome light ideal for inspection work and other special-purpose applications. This penlight is compact and convenient for various professional and personal settings.
Type Penlight
Batteries Micro battery.
(Ø) 1.83cm
Bulb Type LED (monochrome)
Dim (Ø x L) 1.83 cm x 11.7 cm
Factory colour Silver
Illumination Range (high) 11m
LEDs 1
Length 11.7cm
Light Duration (high) 15h
Light-on Time 15h
Luminous flux (high) 3lm
Material Aluminium
Material (details) Aluminium
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Weight 16g

Reviews

Be the first to submit a review

Trustpilot