Varta 06632101401 Lithium CR1632 3V 140mAh Button Cell Battery

MPN
06632101401
Brand
Varta
EAN-13
4008496576234
Order Code
57-8414
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,209 availableBack-order availability date - 03/12/2026

This Varta lithium CR 3V button cell battery can be used for typical applications such as: Wristwatches, databases, pocket calculators, film and photo equipment, etc.
  • Alternative battery types: BR1632, DL1632, ECR1632, KCR1632, KL1632, KECR1632, LM1632
  • Battery & PSU technology: Lithium
  • Battery size: CR1632
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 140mAh
  • Dimensions, height: 3.2mm
  • Dimensions, Ø: 16mm
  • Voltage: 3V
Type CR1632
Capacity 140mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 3.2mm
Pack Size 1
Terminal Type Standard
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot