Varta 00893 101 111 Battery Tester LCD Reading 1.2V-9V Rechargeable

MPN
00893 101 111
Brand
Varta
EAN-13
4008496073849
Order Code
08-0751
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

Varta's LCD battery tester, model 00893 101 111, is a reliable tool for assessing battery charge levels. It features a reading range suitable for 1.2 V, 1.5 V, 3 V, and 9 V batteries, including rechargeables. This compact battery tester is ideal for checking the battery level in household and electronic devices.
Type Battery tester
Battery Size Various
Chemistry Lithium
Colour Multicolour
Dim (L x W x H) 88 x 43 x 19 mm
Display LCD
Height 19mm
Length 88mm
Misc Attribute LCD Battery Test
Plastic free packaging Plastic-free packaging
Power Supply LR44 button cell (2x), included
Weight 41g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot