Varta 00317101111 Silver Oxide SR62 1.55V 12mAh Button Cell Battery

MPN
317101111
Brand
Varta
EAN-13
4008496245611
Order Code
57-8364
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.895
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 54 availableBack-order availability date - 24/11/2026

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR516SW, SR62, SR516,V317, D317, 616, CA, 280-58, SB-AR, RW326, R317/53, GP17, SR516W, 317X, 317A
  • Battery & PSU technology: Silver oxide
  • Battery size: SR516
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 12mAh
  • Dimensions, height: 1.6mm
  • Dimensions, Ø: 5.8mm
  • Voltage: 1.55V
  • Weight: 0.2 g
Type SR62
Capacity 12mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 5.8 x 1.6mm
Pack Size 1
Terminal Type Standard
Diameter 5.8mm
Dimensions height: 1.6mm
Height 1.6mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot