Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Van Damme 268-232-060 Blue Series Studio Grade Multicore 32 Pair 100m

Order Code:  

02-3322

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-232-060  Copy to clipboard
 Report an error

Discontinued

This analogue pre-jacketed cable is the cable of choice for the professional user. It is extremely flexible, sonically transparent and intelligently designed with both numbered and colour coded pairs.

It has been extensively utilised in studios around the world from the BBC to Abbey Road.


  • Supplied as 32-pairs
  • Multi-pin breakout cables
  • Static stage box systems for example in schools, colleges and houses of worship
  • Recording and post production equipment interconnects
  • Supplied in lengths of 100m
Number of Cores 32 pair
Colour Blue
Conductor Stranding 28/0.10mm
Conductor Material Bare ultra pure oxygen free copper
Length 100m
Cable Diameter 22.1mm
Conductor Resistance 90Ω/km
Capacitance 100pF/m
Conductor Stranding (AWG/Strands) 24/28AWG
Conductor Area 0.22mm²

Reviews


Be the first to submit a review