Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-058-030 Pro Grade Classic XKE Luminous Bright Orange 50m

Van Damme 268-058-030 Pro Grade Classic XKE Luminous Bright Orange 50m

Order Code:  

02-3507

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-058-030  Copy to clipboard
 Report an error

Discontinued

Van Damme pro grade classic XKE pro-patch cable has been specifically designed as a 4.85mm overall diameter cable to suit Neutrik and Switchcraft bantam jacks, and other applications requiring a lower OD cable.


  • Supplied in luminous bright orange
  • For microphone and line level analogue balanced audio
  • 95% optical coverage braided screen
  • Supplied on reels of 50m
Number of Cores 1 pair
Colour Orange
Conductor Stranding 7/0.10mm
Conductor Material Bare silver plated ultra pure oxygen free copper
Length 50m
Cable Diameter 1.6mm
Conductor Resistance 85Ω/km
Capacitance 50pF/m
Conductor Stranding (AWG/Strands) 38/7AWG
Conductor Area 0.008mm²

Reviews


Be the first to submit a review