Value 26.99.0373 Field-Configurable RJ-45 Plug Cat.6A STP Silver 1piece

MPN
26.99.0373
Brand
Value
EAN-13
7630049610095
Order Code
10-8756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.95
10+ £3.60
100+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5,625 in stock

The Value 26.99.0373 is a field-configurable RJ-45 plug manufactured by Value. It is designed for use with Cat.6A (Class EA) shielded twisted pair (STP) cables, ensuring high-performance network connections. This silver connector is typically used in Ethernet networking applications requiring reliable data transmission.
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Factory colour Silver (metallic)
Specification CAT 6A
Weight 20.3g

Reviews

Be the first to submit a review

Trustpilot