Value 26.99.0371 RJ45 Plug Cat.6 STP Zinc Housing Silver Field Configurable

MPN
26.99.0371
Brand
Value
EAN-13
7630049610071
Order Code
10-8754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.30
10+ £3.05
100+ £2.85
500+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 654 in stock

The Value 26.99.0371 is a field-configurable RJ-45 plug manufactured by Value, designed for Cat.6 (Class E) standards with Shielded Twisted Pair (STP) construction. This silver network connector is suitable for high-speed Ethernet applications, providing reliable data connections. It is commonly used in network infrastructure setups for offices and data centres.
Type RJ45 CAT 6
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Factory colour Silver (metallic)
Specification CAT 6
Weight 20.3g

Reviews

Be the first to submit a review

Trustpilot