Value 21.99.3065 Modular Plug Shielded Cat.6/6A 100 pieces RJ-45 Transparent

MPN
21.99.3065
Brand
Value
EAN-13
7611990139941
Order Code
10-8750
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £26.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Value 21.99.3065 is a shielded modular RJ45 plug suitable for Cat.6 and Cat.6A Ethernet connections. Manufactured by Value, it comes in a set of 100 transparent pieces, designed for high-performance network connections. Typical applications include setting up reliable and fast local area networks (LANs).
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Factory colour Transparent
LAN Category Cat 6a
Material Plastic
Weight 203g

Reviews

Be the first to submit a review

Trustpilot