Value 21.99.0975 RJ45 Patch Cable Cat 6 F/UTP 5.0m Black 1 pc(s)

MPN
21.99.0975
Brand
Value
EAN-13
7611990123841
Order Code
21-9062
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Pre-fabricated shielded extra-flat patch cable of category 6 with shielded RJ-45 plugs on both sides. Flat cable for use in restricted room conditions Durable thanks to sprayed kink protection as patch cord in patch fields or suitable as device connection cable and intended for use in LAN Contact assignment: 1:1 according to EIA/TIA568, 8 wires Construction: 8 wires Wire. Pair-wise shielding: Aluminum foil gold-plated contacts
Cable Length 5m
Type Network cable, patch cable
Colour Black

Reviews

Be the first to submit a review

Trustpilot