Value 19.99.2088 Current Cable 1.80m Black Euro Plug C7 2.5A 250VAC

MPN
19.99.2088
Brand
Value
EAN-13
7630049618831
Order Code
10-8744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The manufacturer, Current Cable, produces the Value 19.99.2088 cable, featuring a length of 1.80 metres in black. This cable is ideal for connecting electronic devices over short distances. It is typically used in home and office settings.
Type Cable
Cable Length 1.80m
Colour Black
Connector 1 Europlug
Connector 2 Small appliances socket (C7)
Nominal Current 2.5A
Nominal Voltage 250V AC
Plug Type Euro

Reviews

Be the first to submit a review

Trustpilot