Value 19.99.1552 Cable 2m Black IEC320 C19 Socket Earthing Contact Plug

MPN
19.99.1552
Brand
Value
EAN-13
7611990138166
Order Code
10-8742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 206 in stock

The Value 19.99.1552 Current Cable, manufactured by Value, is a 2.00 m long black appliance cable. This cable is commonly used as a mains power cable for various electrical appliances. It is designed for reliable transmission of electrical current in household and commercial settings.
Connector 1 PG plug
Connector 2 IEC C19 socket
Length 2m
Colour Black
Type PG connector
Cable Use Current
Connector Version angled on one side
Nominal Current 16A
Nominal Voltage 250V AC
Standards H05VV-F 3G 1,5mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot