Value 19.99.1510 Current Cable Black 1.00m PVC Plug and Socket

MPN
19.99.1510
Brand
Value
EAN-13
7611990197262
Order Code
10-8741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

Value's Current Cable 19.99.1510 is a black, 1.00 m mains power cable suitable for appliances. Its robust construction ensures reliable power delivery for various household devices. This cable is ideal for connecting and powering small to medium-sized appliances.
Connector 1 IEC C14 plug
Connector 2 IEC C13 socket
Length 1m
Colour Black
Type DC (current)
Cable Use Current
Connector Version straight
Nominal Current 10A
Nominal Voltage 250V AC
Version Cable

Reviews

Be the first to submit a review

Trustpilot