Value 19.99.1220 Current Cable Black 1.80 m IEC Mains Power Cables

MPN
19.99.1220
Brand
Value
EAN-13
7611990174782
Order Code
18-3925
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

Value, with the Manufacturer's Part Number 19.99.1220, presents a high-quality IEC mains power cable tailored for robust electrical connections. This black 1.80 metre cable is specifically designed for mains and equipment applications, ensuring reliable transmission of current. The cable's construction adheres to stringent safety and performance standards, making it suitable for use with various appliances, such as computers, monitors, and other electronic devices requiring a secure power source. Its compatibility with multiple IEC connectors highlights its versatility in numerous engineering environments where dependable electrical connections are essential.
Connector 1 Switzerland plug
Connector 2 IEC C13 socket
Length 1.80m
Colour Black
Type Current Cable
Cable Use Current
Connection Type DC (current)
Connector Version straight
Load (max.) 10A
Version Cable

Reviews

Be the first to submit a review

Trustpilot