Value 19.99.1123 Appliance Cable C14/C15 Black PVC 3m 250V 10A

MPN
19.99.1123
Brand
Value
EAN-13
7630049613362
Order Code
10-8739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

The cable is manufactured by Current Cable and comes in black, measuring 3.00 metres in length. It features a C13/C14 connector configuration, suitable for connecting various appliances. This cable is typically used for powering electronic devices and appliances in home or office settings.
Type Cable
Cable Length 3.00m
Cable Type H05VV-F 3G 1,0mm²
Colour Black
Connector 1 IEC C14 plug
Connector 2 IEC C15 plug
Nominal Current 10A
Nominal Voltage 250V
Plug Type DC (current)

Reviews

Be the first to submit a review

Trustpilot