Value 19.99.1121 Appliances Cable Black 1m C14/C15 250V 10A PVC

MPN
19.99.1121
Brand
Value
EAN-13
7630049613348
Order Code
10-8737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

The Current Cable by Value is a 1.00-metre black cable, featuring a C13/C14 connection suitable for appliances. This durable cable is designed for reliable power transmission. It is ideal for connecting and powering computers and other electronic devices.
Type Cable
Cable Length 1.00m
Cable Type H05VV-F 3G 1,0mm²
Colour Black
Connector 1 IEC C14 plug
Connector 2 IEC C15 plug
Nominal Current 10A
Nominal Voltage 250V
Plug Type DC (current)

Reviews

Be the first to submit a review

Trustpilot