Value 19.99.1119 Cable 1.80m IEC320 C14 to C5 Black Power Cable

MPN
19.99.1119
Brand
Value
EAN-13
7630049613379
Order Code
10-8736
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The Value 19.99.1119 Current Cable, produced by Value, is a black appliance cable measuring 1.80 metres in length. It is typically used as an ice mains power cable, suitable for connecting various home appliances. The package includes one piece with the manufacturer's code 07630049613379.
Connector 1 IEC C14 plug
Connector 2 C5 Mickey Mouse socket
Length 1.80m
Colour Black
Type DC (current)
Cable Use Current
Nominal Current 2.50A
Nominal Voltage 250V AC
Standards H05VV-F 3G 1mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot