Value 19.99.1028 Current Cable Black 1.80 m IEC Mains Power Cable

MPN
19.99.1028
Brand
Value
EAN-13
7611990150663
Order Code
18-3923
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Value 19.99.1028 represents a robust electrical component from Value, identified by the manufacturer part number 19.99.1028. This IEC mains power cable, distinguished by its black colour and 1.80 metre length, features compatibility with standard mains and equipment applications, providing reliable power transmission in various electrical setups. Designed with high-quality insulation and connectors, it ensures safety and efficiency, crucial for both domestic appliances and industrial equipment. With a focus on durability and performance, this cable is often utilised in engineering applications where dependable power supply is essential, such as in workshop machinery, office equipment, and home appliances. The product is identifiable by the EAN 07611990150663, marking its authenticity and quality in the field of appliance cables.
Connector 1 PG plug
Connector 2 C5 Mickey Mouse socket
Length 1.80m
Colour Black
Type Current Cable
Cable Use Current
Connection Type PG connector
Connector Version angled on one side
Nominal Current 2.50A
Nominal Voltage 250V AC
Version Cable

Reviews

Be the first to submit a review

Trustpilot