Value 19.99.1017 Power Cable 0.60m Black with Earthing Plug & C13 Socket

MPN
19.99.1017
Brand
Value
EAN-13
7630049613102
Order Code
10-8727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.21
10+ £3.00
100+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

The Value 19.99.1017 Current Cable is a black 0.60 metre appliance cable manufactured by Value. It is commonly used for connecting household appliances to mains power. This cable provides a reliable connection, ensuring safe and efficient power transmission.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 0.60m
Colour Black
Type PG connector
Cable Use Current
Connector Version angled on one side
Nominal Current 10A
Nominal Voltage 250V AC
Version Cable

Reviews

Be the first to submit a review

Trustpilot